
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000023296 | 8,500 | 500 | 3d | ||||||||
| TME | MIC841HYMT-T5 | 0 | 1K | 3h | ||||||||
| Microchip | MIC841HYMT-T5 | 10,500 | 500 | Tape & Reel | 2h | |||||||
| Newark | MIC841HYMT-T5 | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC841HYMT-T5 | 0 | 500 | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC841HYMT-T5.
Download Microchip MIC841HYMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC841HYMT-T5 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC841HYMT-T5.