Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3691IDPFR

IC COMPARATOR 1 GEN PUR 6X2SON Comparator General Purpose Push-Pull 6-X2SON (1x1)

$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3691IDPFR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

HQonline

Arrow.cn

Inventory History

3 month trend:
+132%

CAD Models

Download Texas Instruments TLV3691IDPFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.736
Stock
934,733
182,512,716
Authorized Distributors
5
4
Case/Package
DFN
DFN
Number of Pins
6
6
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
6.5 V
6.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS
IC COMPARATOR LV 6DFN / Comparator General Purpose Open-Drain, Rail-to-Rail 6-UDFN (1.2x1)
Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, DSO6
STMicroelectronicsTS331IQT
Comparator, Low Voltage, Micropower, 1 Channels, 1.6 V to 5 V, 6 Pins, DFN-EP

Descriptions

Descriptions of Texas Instruments TLV3691IDPFR provided by its distributors.

IC COMPARATOR 1 GEN PUR 6X2SON Comparator General Purpose Push-Pull 6-X2SON (1x1)
Voltage Comparators; TLV3691IDPFR; TEXAS INSTRUMENTS; 6.5 V; 6; 3 mV; 30 pA
Nanopower, small-size, single comparator 6-X2SON -40 to 125
Comparator Single R-R I/P 6.5V/±3.25V 6-Pin X2SON T/R
ROHS3Compliant Lead Free General Purpose DUAL General Purpose Comparator -40C~125C 3mV 1mm 40000ns
Analog Comparators 0.9V-6.5V Nano-Pwr Comparator
3mV 100pA 1 X2SON-6(1x1) Comparators ROHS
IC DAC 8BIT QUAD V-OUT 20-SOIC
150nA 24μs Push-Pull 150nA 1 900mV~6.5V;450mV~3.25V ±3.25V,6.5V 3mV 100pA currency X2SON-6 SMD mount,glue mount 400μm(height)
COMPARATOR, SINGLE, 24US, X2SON-6
TLV3691 LOWEST POWER, 0.9V TO 6.
IC COMPARATOR NANO-POWER 6X2SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.