Microchip MIC841LYMT-TR

1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active-
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC841LYMT-TR.

Microchip

Datasheet20 pages9 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC841LYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 0.629
Stock
71,655
101,153
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
6
6
Input Offset Voltage (Vos)
-
-
Propagation Delay
50 µs
50 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-06-11
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MIC841LYMT-TR provided by its distributors.

1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active-
Comparator with Voltage Reference Push-Pull 6-TDFN (1.6x1.6)
Comparator Single 5.5V 5-Pin SC-70 T/R
Comparator, 1.5µA, 1.5 to 5.5V, UDFN-6, RoHS
Microchip SCT
IC COMPARATOR 1 W/VOLT REF 6TDFN
DFN-6-EP(2x2) Comparators ROHS
PRECISION COMP, SINGLE, 10US, TDFN-6; Comparator Type: Precision Voltage; No. of Comparators: 1 Comparator; Response Time: 10µs; Supply Voltage Range: 1.5V to 5.5V; Comparator Case Style: TDFN; No. of Pins: 6Pins; IC Output Ty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC841LYMT-TR.