
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MIC841HYMT-CT-ND | 4,070 | 1 | Cut Tape | ||||||||
| TME | MIC841HYMT-TR | 0 | 5K | 6h | ||||||||
| Newark | MIC841HYMT-TR | 0 | 1 | Cut Tape | ||||||||
| Microchip | MIC841HYMT-TR | 0 | 5 | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | MIC841HYMT-TR | 0 | 1250 | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC841HYMT-TR.
Download Microchip MIC841HYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC841HYMT-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC841HYMT-TR.