Microchip MIC7122YMM

Rail-to-Rail Dual Op Amp | IC OPAMP GP 2 CIRCUIT 8MSOP
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC7122YMM.

Microchip

Datasheet22 pages6 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.60%

CAD Models

Download Microchip MIC7122YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 0.154
Stock
375,177
213,006
Authorized Distributors
6
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
420 kHz
420 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
900 µA
900 µA

Supply Chain

Projected EOL Date2034-09-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsLM2904ST
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM2904YST
ROHS3Compliant EAR99 LM2904 Matte Tin (Sn) op amp buffer circuit 3mm 0.15muA 12V 1100kHz
STMicroelectronicsLM258AST
Operational Amplifier, 2-Channels, 1.1 MHz, 0.6 V/us, 3V to 30V, 8 Pins, MiniSOIC
Analog DevicesAD8539ARMZ
Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
Analog DevicesLTC6084CMS8#PBF
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Analog DevicesAD8539ARMZ-REEL
Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MIC7122YMM provided by its distributors.

Rail-to-Rail Dual Op Amp | IC OPAMP GP 2 CIRCUIT 8MSOP
Dual Cmos Op Amp 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip Technology MIC7122YMM
Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.