STMicroelectronics LM2904ST

LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904ST.

HQonline

Datasheet24 pages10 years ago

Newark

Components Direct

Farnell

TME

Inventory History

3 month trend:
-47.39%

CAD Models

Download STMicroelectronics LM2904ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.217
Stock
1,463,761
2,581,064
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.2 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
100 dB
Common Mode Rejection Ratio
70 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM358ST
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - MSOIC-8
STMicroelectronicsLM2904YST
ROHS3Compliant EAR99 LM2904 Matte Tin (Sn) op amp buffer circuit 3mm 0.15muA 12V 1100kHz
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.5muA 7mV 65dB
LM258 Series 32 V 1 MHz 0.6/us SMT Operational Amplifier - Micro-8
ROHS3Compliant EAR99 NCV2904 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.5muA 7mV 50dB
Texas InstrumentsLM258DGKR
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-VSSOP -25 to 85

Descriptions

Descriptions of STMicroelectronics LM2904ST provided by its distributors.

LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Dual operational amplifier, 36V, 1.5MHz, 0.1% tolerance, SO-14 package.
Operational Amplifiers; LM2904ST; STMICROELECTRONICS; 8; MSOP; 7 mV; 70 dB
20nA null 700kHz Single-Ended MiNiSO-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers - Op Amps Lo Pwr dual op amp
Amplifier Type = Low Power / Gain Bandwidth MHz = 1.1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 2 / Input Bias Current nA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 70 / Power Supply Rejection Ratio (PSRR) dB = 65 / Voltage Gain mV/V = 100 / Input Voltage Noise Density nV/√Hz = 55 / Supply Current uA = 700 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 0.85 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904ST.