STMicroelectronics LM2904YST

Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin MSOP T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904YST.

HQonline

Datasheet24 pages10 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
-31.84%

CAD Models

Download STMicroelectronics LM2904YST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.149
Stock
1,001,206
1,345,622
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.2 V/µs
0.3 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
100 dB
-
Common Mode Rejection Ratio
60 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLM2904ST
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM358ST
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - MSOIC-8
STMicroelectronicsLM258AST
Operational Amplifier, 2-Channels, 1.1 MHz, 0.6 V/us, 3V to 30V, 8 Pins, MiniSOIC
LM258 Series 32 V 1 MHz 0.6/us SMT Operational Amplifier - Micro-8
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - MICRO-8
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - MICRO-8

Descriptions

Descriptions of STMicroelectronics LM2904YST provided by its distributors.

Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin MSOP T/R
LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - MiniSO-8
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
Dual 20nA 0.6V/us 700kHz 7mV MiNiSO-8 Operational Amplifier ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics