Analog Devices AD8539ARMZ

Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
$ 3.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8539ARMZ.

element14 APAC

Datasheet24 pages13 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
+60.94%

CAD Models

Download Analog Devices AD8539ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.059
$ 3.02
Stock
526,113
378,310
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
430 kHz
430 kHz
Input Offset Voltage (Vos)
5 µV
15 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5 V
Operating Supply Current
420 µA
420 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8539ARMZ.

Related Parts

Analog DevicesLTC2055CMS8#TRPBF
IC OPAMP CHOPPER 500KHZ 8MSOP / Op Amp Dual Auto Zero/Chopper R-R O/P 6V 8-Pin MSOP T/R
Texas InstrumentsOPA2170AIDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Analog DevicesAD8622ARMZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesADA4528-2ARMZ
Precision, Ultralow Noise, RRIO, Zero-Drift Op Amp | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
MicrochipMCP6242-E/MS
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices AD8539ARMZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD8539 Tube op amp buffer circuit 3mm 0.45mA 15muV 430kHz
Operational Amplifier, 2 Func, 30uV Offset-Max, CMOS, PDSO8
Low Power, Precision, Auto-Zero Op Amp
Op-Amp, 430Khz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8539ARMZ
170μA(x2 Channels) 400mV/μs 52nV/rtHz@ 5V 430KHz shutdown 25mA 2 2 2.7V ±2.5V,5V 5μV 15pA Zero-Drift MSOP-8 SMD mount 3mm*3mm*1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated