Microchip MIC69101-1.8YML-TR

80dB Fixed 1A 1 1.8V 1.65V 1.8V 5.5V 500mV@ 1A 0.25%(Typ) 0.3%/V MLF-10 , 3mm*3mm*850¦Ìm
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC69101-1.8YML-TR.

Microchip

Datasheet20 pages8 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-9.59%

CAD Models

Download Microchip MIC69101-1.8YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 0.823
Stock
187,164
14,483
Authorized Distributors
6
1
Min Input Voltage
1.65 V
-
Max Input Voltage
-
-
Polarity
Positive
-
Output Type
-
-
Number of Regulators
1
-
Output Voltage
1.8 V
-
Output Current
1 A
-
Dropout Voltage
215 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-05-09
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

55dB Adjustable 1A 1 500mV 1.65V 5.5V 5.5V 500mV@ 1A 0.25%(Typ) 0.3%/V MLF-10 3mm*3mm*850¦Ìm
LDO Regulator Pos 0.5V to 5.5V 1.5A 8-Pin SOIC EP T/R
2A Peak FPGA/CPLD LDO with POR, Ramp Control, and Sequencing
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
NCP51200 Series 3.5 V 3 A Surface Mount VTT Termination Regulator - DFN-10
LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj

Descriptions

Descriptions of Microchip MIC69101-1.8YML-TR provided by its distributors.

80dB Fixed 1A 1 1.8V 1.65V 1.8V 5.5V 500mV@ 1A 0.25%(Typ) 0.3%/V MLF-10 , 3mm*3mm*850¦Ìm
LDO Voltage Regulators; MICROCHIP; MIC69101-1.8YML-TR; 1.8 V; 1; 1 A; 215 mV
LDO Regulator Pos 1.8V 1A 10-Pin DFN EP T/R / IC REG LDO 1.8V 1A 10MLF
1.8 V FIXED POSITIVE LDO REGULATOR 0.5 V DROPOUT PDSO10
1A, Low VIN, Single Supply LDO
1A, Low Vin, Single Supply Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC69101-1.8YML-TR
Low voltage differential Regulator (LDO)
MIC69101-1.8 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 215mV 1A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC69101-1.8YML TR