Microchip MIC69153YML-TR

LDO Regulator Pos 0.5V to 5.5V 1.5A 8-Pin SOIC EP T/R
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC69153YML-TR.

Microchip

Datasheet22 pages8 years ago

SHENGYU ELECTRONICS

Geoflip

Newark

Future Electronics

Inventory History

3 month trend:
-1.62%

CAD Models

Download Microchip MIC69153YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-04
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

LDO Voltage Regulator, Adjustable, 2.3 V to 6 V, 1 Output, 330mV @ 1.5A, 800 mV to 5 V, 1.5 A
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
IC REG LDO DDR 1OUT 8DFN / - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-DFN (2x2)
LDO Regulator, DDR, DFN, SMD, Adhesive Mount, 640mV, 1.385V, 2mm × 2mm × 950μm
STMicroelectronicsST1L05DPUR
ST1L05 Series 1.3 A 1.8 to 1.256 V Adjustable LDO BiCMOS Voltage Regulator-DFN-8
Dfn 1.5A Cmos Ldo, Vout=3.3V, Extended Temp Range Rohs Compliant: Yes

Descriptions

Descriptions of Microchip MIC69153YML-TR provided by its distributors.

LDO Regulator Pos 0.5V to 5.5V 1.5A 8-Pin SOIC EP T/R
55dB 20mA Adjustable 1.5A 500mV 1.65V 5.5V 500mV@1.5A 0.2% 0.3%/V DFN SMD, Adhesive Mount 3mm × 3mm × 850μm
1.5A, Low VIN, Single Supply LDO
LDO, 1.65-5.5V, 0.5VDO, 1.5A, ADJ, 10MLF
Low voltage differential Regulator (LDO)
LDO, 1.65-5.5V, 0.5VDO, 1.5A, ADJ, 10MLF; Output Type: Adjustable; Input Voltage Min: 1.65V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 500mV; Adjustable Output Voltage Max: 5.5V; Output Current: 1.5A; Dropout Voltage Vdo: 250mV; LDO Regulator Case Style: MLF; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 500mV to 5.5V; Output Voltage Max: 5.5V; Output Voltage Min: 500mV; Primary Input Voltage: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC69153YML TR
  • MIC69153YMLTR