Microchip MIC69101-1.8YML

IC Reg Linear Sgl Supply Vin Low
$ 0.823

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC69101-1.8YML.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC69101-1.8YML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 1.8
Stock
14,483
187,164
Authorized Distributors
1
6
Min Input Voltage
-
1.65 V
Max Input Voltage
-
-
Polarity
-
Positive
Output Type
-
-
Number of Regulators
-
1
Output Voltage
-
1.8 V
Output Current
-
1 A
Dropout Voltage
-
215 mV
Power Supply Rejection Ratio (PSRR)
-
-

Descriptions

Descriptions of Microchip MIC69101-1.8YML provided by its distributors.

IC REG LINEAR SGL SUPPLY VIN LOW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.