Microchip MIC5319-1.8YD5-TR

LDO Regulator Pos 1.8V 0.5A 5-Pin TSOT-23 T/R
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5319-1.8YD5-TR.

Microchip

Datasheet22 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

Inventory History

3 month trend:
-53.69%

CAD Models

Download Microchip MIC5319-1.8YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 1.092
$ 1.092
Stock
189,130
152,654
152,654
Authorized Distributors
6
6
6
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.85 V
1.85 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-01-27
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Tsot 500Ma Ucap Ultra-Low Dropout, High Psrr Ldo Regulator Rohs Compliant: Yes
500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator
STMicroelectronicsLD3985M18R
LD3985 Series 150 mA 1.8 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
MIC5319 Series 3 V Fixed Output 500 mA SMT µCap ULDO Regulator TSOT-23-5
NCP4671 Series 400 mA 1.8 V Fixed Output Dual Rail LDO Linear Regulator-SOT-23-5
LDO Regulator, 500 mA, with Quick Start VOUT = 1.25 to 5.0 V (adj.)

Descriptions

Descriptions of Microchip MIC5319-1.8YD5-TR provided by its distributors.

LDO Regulator Pos 1.8V 0.5A 5-Pin TSOT-23 T/R
500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator
IC REG LIN 1.8V 500MA TSOT23-5
TSOT-23-5 Pre-ordered MCUs ROHS
70dB~60dB(1kHz~10kHz) 150¦ÌA Fixed 500mA 1 1.8V 2.5V 1.8V 5.5V 200mV@ 500mA 0.1%(Typ) 0.04(Typ) TSOT-23-5 , 2.9mm*1.6mm*870¦Ìm
MIC5319 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 5.5V 500mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5319-1.8YD5 TR
  • MIC5319-1.8YD5TR