STMicroelectronics LD3985M18R

LD3985 Series 150 mA 1.8 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD3985M18R.

Augswan

Datasheet22 pages12 years ago

Upverter

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
+4.79%

CAD Models

Download STMicroelectronics LD3985M18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDS3985M15R
LDS3985 Series 300 mA 1.5 V Fixed Low Noise LDO BiCMOS Regulator - SOT-23-5
STMicroelectronicsLD3985M25R
LD3985 Series 150 mA 2.5 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
STMicroelectronicsLD3985M27R
LD3985 Series 150 mA 2.7 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 3.1 V; Active High, LP and FT Mode
MIC5207 Series 1.8 V Fixed Output 180 mA SMT Low-Noise LDO Regulator - SOT-23-5
Texas InstrumentsTPS76918QDBVRQ1
Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics LD3985M18R provided by its distributors.

LD3985 Series 150 mA 1.8 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
STMicroelectronics LDOVoltage regulator chip, 1.8 Voutput, 550mAmaximum output, single output, SOT-23, surface mount, 5needle
V REG LDO LOW NOISE 1.8V, SOT-23-5; Voltage regulator type:Ultra Low Droupout; Voltage, input max:6V; Voltage, output max:1.8V; Current, output max:0.15A; Voltage, dropout:0.06V; Outputs, No. of:1; Voltage, supply min:2.5V; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3985; Case style:SOT-23; Pins, No. of:5; Voltage, output:1.8V; Voltage, supply max:6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics