Microchip MIC5319-3.0YD5-TR

MIC5319 Series 3 V Fixed Output 500 mA SMT µCap ULDO Regulator TSOT-23-5
$ 2.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5319-3.0YD5-TR.

Microchip

Datasheet22 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-13.31%

CAD Models

Download Microchip MIC5319-3.0YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.415
$ 3.06
$ 3.06
Stock
178,713
152,389
152,389
Authorized Distributors
6
6
6
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
3 V
2.5 V
2.5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-03-24
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MIC5319 Series 2.7 V Fixed Output 500 mA SMT µCap ULDO Regulator TSOT-23-5
MIC5319 Series 2.8 V Fixed Output 500 mA SMT µCap ULDO Regulator TSOT-23-5
LDO Regulator Pos 3V 0.5A 5-Pin SOT-23 T/R
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.8 V
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.5 V
STMicroelectronicsLD3985M25R
LD3985 Series 150 mA 2.5 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5

Descriptions

Descriptions of Microchip MIC5319-3.0YD5-TR provided by its distributors.

MIC5319 Series 3 V Fixed Output 500 mA SMT µCap ULDO Regulator TSOT-23-5
LDO Regulator Pos 3V 0.5A 5-Pin TSOT-23 T/R
500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator
Fixed Positive LDO Regulator, 3V, 0.4V Dropout, CMOS, PDSO5
IC REG LINEAR 3V 500MA TSOT23-5
70dB~60dB(1kHz~10kHz) 150¦ÌA Fixed 500mA 1 3V 2.5V 3V 5.5V 400mV@ 500mA 0.1%(Typ) 0.04(Typ) TSOT-23-5 , 2.9mm*1.6mm*870¦Ìm
MIC5319 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 200mV 500mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5319-3.0YD5 TR
  • MIC5319-3.0YD5TR