Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5319-3.3YD5-TR

Tsot 500Ma Ucap Ultra-Low Dropout, High Psrr Ldo Regulator Rohs Compliant: Yes
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5319-3.3YD5-TR.

Microchip

Datasheet22 pages8 years ago

SHENGYU ELECTRONICS

TME

Newark

Future Electronics

Inventory History

3 month trend:
-80.31%

CAD Models

Download Microchip MIC5319-3.3YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-02
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX8888EZK33+T
IC REG LINEAR LDO / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
LDO Regulator, 500 mA, with Quick Start VOUT = 1.25 to 5.0 V (adj.)
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.85 V
LDO Regulator, 300 mA, with Quick Start VOUT = 2.85 V
Analog DevicesMAX8887EZK33+T
MAX8887 Series 3.3 V 300 mA Fixed Low-Dropout Linear Regulator - TSOT-23-5
LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Microchip MIC5319-3.3YD5-TR provided by its distributors.

Tsot 500Ma Ucap Ultra-Low Dropout, High Psrr Ldo Regulator Rohs Compliant: Yes
MIC5319 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 200mV 870mum 500mA -40C~125C
70dB~60dB(1kHz~10kHz) 150μA Positive Fixed 500mA 1-Ch 3.3V 2.5V 3.3V 5.5V 400mV@500mA 0.1%(Typ) 0.04(Typ) TSOT-23-5 SMD 2.9mm × 1.6mm × 870μm
LDO, FIXED, 3.3V, 0.5A, TSOT-23-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Output Voltage Min: -; Output Voltage Max: -; Output Current Max: 500mA; Dropout Voltage Typ @ Current:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5319-3.3YD5 TR
  • MIC5319-3.3YD5-TR.
  • MIC5319-3.3YD5/TR
  • MIC5319-3.3YD5TR