Microchip MIC5308-1.5YD6-TR

MIC5308 Series 1.5 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-6
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5308-1.5YD6-TR.

SHENGYU ELECTRONICS

Datasheet11 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5308-1.5YD6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 0.362
Stock
78,677
31,216
Authorized Distributors
6
1
Min Input Voltage
1.6 V
-
Max Input Voltage
5.5 V
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
-
Output Voltage
1.5 V
1.5 V
Output Current
150 mA
-
Dropout Voltage
45 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
TSOT
Number of Pins
6
-

Supply Chain

Projected EOL Date2034-02-08
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5308YD6-TR
LDO Regulator Pos 0.8V to 2V 0.15A 6-Pin TSOT-23 T/R / IC REG LDO ADJ 0.15A TSOT23-6
MICREL SEMICONDUCTOR MIC5320-JGYD6 TR LDO, DUAL, 2.5/1.8V, 0.15A, 6TSOT23
LDO Regulator Pos 1.5V 0.3A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS79101DBVRQ1
Automotive 100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79201DBVTG4
100-mA, high-PSRR, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79101DBVRG4Q1
Automotive 100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MIC5308-1.5YD6-TR provided by its distributors.

MIC5308 Series 1.5 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-6
LDO Regulator Pos 1.5V 0.15A 6-Pin TSOT-23 T/R
IC REG LIN 1.5V 150MA TSOT23-6
1.5 V FIXED POSITIVE LDO REGULATOR 0.15 V DROPOUT PDSO6
Low Vin/Vout, Low Iq 150mA ULDO
TSOT-23-6 Pre-ordered MCUs ROHS
Low Vin/Vout, Low Iq 150Ma Uldo 6 Tsot 2.9X1.6X1.0Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5308-1.5YD6-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5308-1.5YD6 TR
  • MIC5308-1.5YD6TR