Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS79101DBVRG4Q1

Automotive 100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79101DBVRG4Q1.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago

CAD Models

Download Texas Instruments TPS79101DBVRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.111
Stock
285,449
355,317
Authorized Distributors
0
2
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
100 mA
100 mA
Dropout Voltage
38 mV
38 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPS79301DBVRG4Q1
Automotive 200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Ic, volt Regulator, fixed,+2.7V, cmos, tsop,; |Microchip Technology TC1073-2.7VCH713
TC1073 Series 100 mA 3.3 V Fixed Output SMT LDO Regulator w/Shutdown - SOT-23-6
Texas InstrumentsTPS79325DBVRG4Q1
Automotive Catalog Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators 5-SOT-23 -40 to 125
50dB(100kHz) 150¦ÌA Fixed 180mA 1 1.8V 5.5V SOT-23-6
Obsolete Positive GULL WING BICMOS Linear Voltage Regulator IC -40C~85C 180mA 2.9mm 2.7V

Descriptions

Descriptions of Texas Instruments TPS79101DBVRG4Q1 provided by its distributors.

Automotive 100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
LDO Regulator Pos 1.2V to 5.5V 0.1A 6-Pin SOT-23 T/R
TPS79101 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 38mV 1.45mm 100mA 561mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.