
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 576-4076-1-ND | 2,652 | 1 | Cut Tape | ||||||||
| TME | MIC5320-JGYD6-TR | 0 | 3K | 20h | ||||||||
| Newark | MIC5320-JGYD6-TR | 0 | 3K | Tape & Reel | ||||||||
| Microchip | MIC5320-JGYD6-TR | 0 | 1 | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | MIC5320-JGYD6-TR | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC5320-JGYD6-TR.
Download Microchip MIC5320-JGYD6-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MIC5320-JGYD6-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5320-JGYD6-TR.