Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS79201DBVTG4

100-mA, high-PSRR, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79201DBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Jameco (USA)

CAD Models

Download Texas Instruments TPS79201DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.901
$ 0.901
Stock
279,936
802,609
802,609
Authorized Distributors
0
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
55 mV
55 mV
55 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS79201DBVTG4.

Related Parts

Texas InstrumentsTPS79101DBVRQ1
Automotive 100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79101DBVRG4Q1
Automotive 100-mA, low-noise, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79101DBVREP
LDO Regulator Pos 1.2V to 5.5V 0.1A 6-Pin SOT-23 T/R
onsemiFAN2558SX
IC REG LDO ADJ 0.18A SOT23-6 / LDO Regulator Pos 1V to 5.5V 0.18A 6-Pin SuperSOT T/R
Ic, volt Regulator, fixed,+2.7V, cmos, tsop,; |Microchip Technology TC1073-2.7VCH713
TC1073 Series 100 mA 3.3 V Fixed Output SMT LDO Regulator w/Shutdown - SOT-23-6

Descriptions

Descriptions of Texas Instruments TPS79201DBVTG4 provided by its distributors.

100-mA, high-PSRR, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
LDO Regulator Pos 1.2V to 5.5V 0.1A 6-Pin SOT-23 T/R
TPS79201 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 55mV 1.45mm 100mA 561mW
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 2 %; Nominal Dropout Voltage-1: .055 V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.