Microchip MIC5305-4.75YD5-TR

MIC5305 Series 4.75 V Fixed Output 150 mA SMT µCap ULDO Regulator - TSOT23-5
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5305-4.75YD5-TR.

Microchip

Datasheet28 pages2 years ago
Datasheet12 pages18 years ago

Inventory History

3 month trend:
-49.87%

CAD Models

Download Microchip MIC5305-4.75YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.461
Stock
78,338
49,801
Authorized Distributors
6
1
Min Input Voltage
2.25 V
-
Max Input Voltage
5.5 V
-
Polarity
Positive
-
Output Type
-
-
Number of Regulators
1
-
Output Voltage
4.75 V
4.75 V
Output Current
150 mA
-
Dropout Voltage
60 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Projected EOL Date2034-09-09
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
MIC5305 Series 1.8 V Fixed Output 150 mA SMT µCap ULDO Regulator - TSOT23-5
LDO Regulator, 500 mA, with Quick Start VOUT = 1.25 to 5.0 V (adj.)
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.25 V
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.85 V

Descriptions

Descriptions of Microchip MIC5305-4.75YD5-TR provided by its distributors.

MIC5305 Series 4.75 V Fixed Output 150 mA SMT µCap ULDO Regulator - TSOT23-5
LDO Regulator Pos 4.75V 0.15A 5-Pin TSOT-23 T/R
150mA uCap Ultra Low Dropout High PSRR LDO Regulator
TSOT-23-5 Pre-ordered MCUs ROHS
IC REG LIN 4.75V 150MA TSOT-23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5305-4.75YD5 TR