What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CAT6219-285TDGT3

Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.85 V
$ 0.432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT6219-285TDGT3.

IHS

Datasheet12 pages4 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT6219-285TDGT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-04-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

LDO Regulator, 500 mA, with Quick Start VOUT = 1.25 to 5.0 V (adj.)
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.25 V
LDO Regulator, 300 mA, with Quick Start VOUT = 3.2 V
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
MIC5259 Series 6 V 300 mA SMT High PSRR Low Noise µCap CMOS LDO - TSOT-23-5
LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of onsemi CAT6219-285TDGT3 provided by its distributors.

Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.85 V
LDO Regulator Pos 2.85V 0.5A 5-Pin TSOT-23 T/R
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 500mA 2.9mm 300mV
Fixed Positive LDO Regulator, 2.85V, 0.5V Dropout, CMOS, PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT6219-285TD-GT3
  • CAT6219285TDGT3