Microchip MIC5305-2.9YD5-TR

MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5305-2.9YD5-TR.

Microchip

Datasheet28 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Components Direct

CAD Models

Download Microchip MIC5305-2.9YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.353
$ 0.353
Stock
175,052
213,258
213,258
Authorized Distributors
6
6
6
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
-
-
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
2.9 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
60 mV
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-02-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MIC5305 Series 4.75 V Fixed Output 150 mA SMT µCap ULDO Regulator - TSOT23-5
MIC5305 Series 1.8 V Fixed Output 150 mA SMT µCap ULDO Regulator - TSOT23-5
LDO Regulator Pos 2.8V 0.3A 5-Pin TSOT-23 T/R
LDO Regulator, 300 mA, with Quick Start VOUT = 2.85 V
LDO Regulator, 500 mA, with Quick Start VOUT = 1.25 to 5.0 V (adj.)
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.25 V

Descriptions

Descriptions of Microchip MIC5305-2.9YD5-TR provided by its distributors.

MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
150mA uCap Ultra Low Dropout High PSRR LDO Regulator
IC LDO REG POS 2.9V 0.15A 5-PIN TSOT-23
TSOT-23-5 Pre-ordered MCUs ROHS
MIC5305 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 60mV 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5305-2.9YD5 TR
  • MIC5305-2.9YD5TR