What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CAT6219-125TDGT3

Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.25 V
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT6219-125TDGT3.

IHS

Datasheet12 pages4 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi CAT6219-125TDGT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-12-27
LTD Date2015-06-27

Related Parts

LDO Regulator, 500 mA, with Quick Start VOUT = 1.25 to 5.0 V (adj.)
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.85 V
LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R / IC REG LDO 3.3V 0.3A TSOT23-5
LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R
LDO, 0.1VDO, 0.01A, 1.2V, 3%, 5TSOT23; Primary Input Voltage:7V; Output Voltage
LDO Regulator, 300 mA, with Quick Start VOUT = 3.2 V

Descriptions

Descriptions of onsemi CAT6219-125TDGT3 provided by its distributors.

Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.25 V
LDO Regulator Pos 1.25V 0.5A 5-Pin TSOT-23 T/R
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 500mA 900mum 300mV
Fixed Positive LDO Regulator, 1.25V, 0.5V Dropout, CMOS, PDSO5
The CAT6219 is a 500 mA CMOS low dropout regulator that provides fast response time during load current and line voltage changes. The quick-start feature allows the use of an external bypass capacitor to reduce the overall output noise without affecting the turn-on time of just 150 s. With zero shutdown current and low ground current of 55 A typical the CAT6219 is ideal for battery operated devices with supply voltages from 2.3 V to 5.5 V. An internal under voltage lockout circuit disables the output at supply voltages under 2.15 V typical. The CAT6219 offers 1% initial accuracy and low dropout voltage 300 mV typical at 500 mA. Stable operation is provided with a small value ceramic capacitor reducing required board space and component cost. Other

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT6219125TDGT3