Microchip MIC5305-3.3YD5-TR

150mA uCap Ultra Low Dropout High PSRR LDO Regulator
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5305-3.3YD5-TR.

Microchip

Datasheet28 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Components Direct

Inventory History

3 month trend:
-3.60%

CAD Models

Download Microchip MIC5305-3.3YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.495
$ 0.495
Stock
227,185
121,458
121,458
Authorized Distributors
6
6
6
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
-
-
-
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3 V
3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
60 mV
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
85 dB
85 dB
Case/Package
-
-
-
Number of Pins
5
5
5

Supply Chain

Projected EOL Date2034-01-05
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
STMicroelectronicsLDCL015M33R
1 Output Positive Fixed 150mA Linear Voltage Regulator IC - SOT-23-5
Texas InstrumentsTPS780330220DDCR
LDO, FIXED, 3.3V, 150MA, TSOT-23-5; OUTP; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS781330220DDCR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Microchip MIC5305-3.3YD5-TR provided by its distributors.

150mA uCap Ultra Low Dropout High PSRR LDO Regulator
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
IC REG LIN 3.3V 150MA TSOT23-5
3.3 V FIXED POSITIVE LDO REGULATOR 0.085 V DROPOUT PDSO5
MIC5305 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 60mV 150mA -40C~125C
Microchip MIC5305-3.3YD5-TR 电压调节器
RS APAC
MIC5305 -150 MA MICROCAP ULTRA-L

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5305-3.3YD5 TR
  • MIC5305-3.3YD5TR