
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 576-2819-1-ND | 2,615 | 1 | Cut Tape | ||||||||
| TME | MIC5255-2.8YM5-TR | 0 | 3K | 7h | ||||||||
| Microchip | MIC5255-2.8YM5-TR | 7,334 | 1 | Tape & Reel | 37m | |||||||
| Newark | MIC5255-2.8YM5-TR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC5255-2.8YM5-TR | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Microchip MIC5255-2.8YM5-TR.
Download Microchip MIC5255-2.8YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MIC5255-2.8YM5-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5255-2.8YM5-TR.