Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS730285DBVR

200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS730285DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages18 years ago

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS730285DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
$ 0.53
$ 0.53
Stock
1,566,726
444,104
444,104
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.85 V
2.85 V
2.85 V
Min Output Voltage
2.85 V
2.85 V
2.85 V
Output Voltage
2.85 V
2.85 V
2.85 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS793285DBVR
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79328QDBVRQ1
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79330QDBVRQ1
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDK120M10R
LDK120 Series 200 mA 1 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronicsLDK120M31R
LDK120 Series 200 mA 3.1 V Fixed Output LDO Linear Voltage Regulator - SOT-23-5
STMicroelectronicsLDK120M29R
LDK120 Series 200 mA 2.9 V Fixed Output Low Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS730285DBVR provided by its distributors.

200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
68dB(100Hz) 250μA positive electrode fixed 200mA 1 2.85V 2.7V 2.85V 5.5V 210mV@ 200mA 5 mV 0.05%/V SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:120mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:200mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.