Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5256-3.3YM5-TR

MIC5256 Series 3.3 V Fixed Output 150 mA SMT µCap LDO with Error Flag - SOT-23-5
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5256-3.3YM5-TR.

SHENGYU ELECTRONICS

Datasheet13 pages16 years ago

Microchip

DigiKey

Inventory History

3 month trend:
-0.68%

CAD Models

Download Microchip MIC5256-3.3YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.23
Stock
366,266
112,415
Authorized Distributors
6
1
Min Input Voltage
2.7 V
-
Max Input Voltage
-
-
Polarity
Positive
-
Output Type
-
-
Number of Regulators
1
-
Output Voltage
3.3 V
-
Output Current
150 mA
-
Dropout Voltage
135 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
5
-

Supply Chain

Projected EOL Date2034-01-31
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator- SOT-23-5
MIC5255 Series 3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator - SOT-23-5
MIC5255 Series 2.5 V Fixed Output 150 mA µCap CMOS LDO Regulator - SOT-23-5
Texas InstrumentsTPS79915QDDCRQ1
Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS76330DBVR
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79318DBVRQ1
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MIC5256-3.3YM5-TR provided by its distributors.

MIC5256 Series 3.3 V Fixed Output 150 mA SMT µCap LDO with Error Flag - SOT-23-5
60dB~45dB(10Hz~10kHz) 150μA Positive Fixed 150mA 1 3.3V 2.7V 3.3V 6V 250mV@150mA 2.5% 0.05%/V SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.1mm
MIC5256 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 135mV 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5256-3.3YM5 TR
  • MIC5256-3.3YM5TR