Texas Instruments TPS73047DBVR

200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73047DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages18 years ago

Augswan

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments TPS73047DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.457
Stock
337,698
319,469
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
4.7 V
4.7 V
Min Output Voltage
4.7 V
4.7 V
Output Voltage
4.7 V
4.7 V
Output Current
200 mA
200 mA
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Texas InstrumentsTPS730285DBVR
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS73433DDCR
250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS793285DBVR
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDK120M25R
LDK120 Series 200 mA 2.5 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronicsLDK120M-R
LDK120 Series 200 mA Adjustable Output Surface Mount Voltage Regulator - SOT-23
STMicroelectronicsLDK120M10R
LDK120 Series 200 mA 1 V Fixed Output Low Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS73047DBVR provided by its distributors.

200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
68dB(100Hz) 250μA positive electrode Fixed 200mA 1 4.7V 2.7V 4.7V 5.5V 210mV@ 200mA 5mV 0.05(Typ) SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:120mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:200mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.