
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MIC5255-2.7YM5TR | 1,128 | 5h | |||||||||
| DigiKey | 576-2815-1-ND | 3,370 | 1 | Cut Tape | ||||||||
| TME | MIC5255-2.7YM5-TR | 0 | 3K | 2h | ||||||||
| Microchip | MIC5255-2.7YM5-TR | 590 | 1 | Tape & Reel | 1h | |||||||
| Newark | MIC5255-2.7YM5-TR | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MIC5255-2.7YM5-TR.
Download Microchip MIC5255-2.7YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC5255-2.7YM5-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5255-2.7YM5-TR.