Microchip MIC5239-1.8YM

Low Quiescent Current 500mA μCap LDO Regulator | IC REG LINEAR 1.8V 500MA 8SOIC
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5239-1.8YM.

Microchip

Datasheet21 pages8 years ago
Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5239-1.8YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.715
$ 0.691
$ 0.691
Stock
201,436
105,932
105,932
Authorized Distributors
6
1
1
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
1
-
-
Output Voltage
1.8 V
-
-
Output Current
500 mA
-
-
Dropout Voltage
350 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-08-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5209YM
MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5209-3.3YM
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5209-1.8YM
MIC5209 Series 1.8 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%

Descriptions

Descriptions of Microchip MIC5239-1.8YM provided by its distributors.

Low Quiescent Current 500mA μCap LDO Regulator | IC REG LINEAR 1.8V 500MA 8SOIC
50dB 45¦ÌA Fixed 500mA 1 1.8V 2.3V 1.8V 30V 350mV@ 500mA (Typ) 30mV 0.5% SOIC-8 4.93mm*3.94mm*1.48mm
LDO Regulator Pos 1.8V 0.5A Automotive 8-Pin SOIC N
High Vin, Low Iq Regulator 8 Soic 3.9Mm Tube Rohs Compliant: Yes |Microchip Technology MIC5239-1.8YM
Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.