Microchip MIC5213-2.7YC5-TR

80Ma Ucap Ldo 5 Sc70 - T/R Rohs Compliant: Yes |Microchip Technology MIC5213-2.7YC5-TR
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5213-2.7YC5-TR.

Microchip

Datasheet20 pages2 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC5213-2.7YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.066
$ 0.409
$ 0.409
Stock
179,515
217,102
217,102
Authorized Distributors
6
6
6
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
-
16 V
16 V
Polarity
-
Positive
Positive
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
2.7 V
2.5 V
2.5 V
Output Current
80 mA
80 mA
80 mA
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-10-05
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP2985A-33DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-33DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-18DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2985BM33R
LD2985 Series 150 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2985BM28R
LD2985 Series 2.8 V 150 mA Very low Drop & Low Noise Voltage Regulator -SOT-23-5
Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 2.5 V

Descriptions

Descriptions of Microchip MIC5213-2.7YC5-TR provided by its distributors.

80Ma Ucap Ldo 5 Sc70 - T/R Rohs Compliant: Yes |Microchip Technology MIC5213-2.7YC5-TR
2.7 V FIXED POSITIVE LDO REGULATOR 0.6 V DROPOUT PDSO5
IC LDO REG POS 2.7V 0.08A 5-PIN SC-70
MIC5213 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 280mV 80mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5213-2.7YC5 TR
  • MIC5213-2.7YC5TR