Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5213-2.5YC5-TR

IC REG LINEAR 2.5V 80MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5213-2.5YC5-TR.

SHENGYU ELECTRONICS

Datasheet8 pages22 years ago

Microchip

Upverter

Inventory History

3 month trend:
-7.11%

CAD Models

Download Microchip MIC5213-2.5YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.66
$ 0.66
Stock
195,725
501,655
501,655
Authorized Distributors
6
6
6
Polarity
Positive
-
-
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
2.5 V
-
-
Output Voltage
2.5 V
2.8 V
2.8 V
Output Current
80 mA
80 mA
80 mA
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2034-02-23
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

IC REG LINEAR 3V 80MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
IC REG LINEAR 5V 80MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
IC REG LINEAR 3.3V 80MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
Texas InstrumentsTPS71401DCKR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71433DCKT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71401DCKT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125

Descriptions

Descriptions of Microchip MIC5213-2.5YC5-TR provided by its distributors.

IC REG LINEAR 2.5V 80MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
80Ma Ucap Ldo 5 Sc70 - T/R; |Microchip Technology MIC5213-2.5YC5-TR
IC REG LINEAR 2.5V 80MA SC70-5
60dB 750μA positive electrode Fixed 80mA 1 2.5V 2.5V 2.5V 16V 600mV@ 80mA 0.3% 0.3% SC-70-5 SMD mount,glue mount 1mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5213-2.5YC5 TR
  • MIC5213-2.5YC5TR