Texas Instruments LP2985-18DBVR

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985-18DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages18 years ago

Farnell

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-23.17%

CAD Models

Download Texas Instruments LP2985-18DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.596
$ 0.596
Stock
804,053
332,464
332,464
Authorized Distributors
1
1
1
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP2985-18DBVR.

Related Parts

Texas InstrumentsLP2985-33DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-50DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-30DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2985BM33R
LD2985 Series 150 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2985-18DBVR provided by its distributors.

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
45dB@(1kHz) 150mA Fixed 1.8V Positive 16V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
45dB(1kHz) 95μA positive electrode Fixed 150mA 1 1.8V 2.2V 10V 16V 580mV@ 150mA 0.014%/V SOT-23-5 SMD mount,glue mount 1.45mm(height)
Ic, Ldo Volt Reg, 1.8V, 150Ma, 5-Sot-23; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:16V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2985-18DBVR
IC, LDO VOLT REG, 1.8V, 150MA, 5-SOT-23; Output Type: Fixed; Input Voltage Min: 2.2V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 280mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.8V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Filter Terminals: SMD; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 1.8V; Primary Input Voltage: 16V; Quiescent Current: 0.85A; Supply Voltage Min: 2.2V; Voltage Tolerance ±: 0.015%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985-18DBVR .