Microchip MIC4223YMME-TR

Dual 4A High Speed Mosfet Drivers With Enable 8 MSOP 3X3MM T/r Rohs Compliant: Yes
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4223YMME-TR.

Microchip

Datasheet20 pages16 years ago

CAD Models

Download Microchip MIC4223YMME-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 0.963
Stock
94,656
209,828
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
4 A
4 A
Rise Time
-
15 ns
Fall Time
-
15 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4224YMME
15ns 2 4.5V 45ns(Typ) 18V 800mV,2.4V Non-Inverting MOSFET,N 15ns 4A,4A MSOP-8 3mm*3mm*860¦Ìm
Tape & Reel (TR) MIC4224 Low-Side 2009 gate driver 15ns 125C 4A 4A 0.8V 2.4V
MicrochipMIC4225YMME
Tube MIC4225 Low-Side 2009 gate driver 15ns 125C 4A 4A 0.8V 2.4V
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Non-Inverting 8-MSOP-EP
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Inverting 8-MSOP-EP
NCP81071: High Speed 5A Dual Low Side MOSFET driver, MSOP-8 EP

Descriptions

Descriptions of Microchip MIC4223YMME-TR provided by its distributors.

Dual 4A High Speed Mosfet Drivers With Enable 8 MSOP 3X3MM T/r Rohs Compliant: Yes
Power MOSFET Driver Low Side, 4A, 18V, MSOP-8, RoHS
Microchip SCT
4A Low Side Dual Inv Gate Drvr, Msop-8 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology MIC4223YMME-TR
4 A BUF OR INV BASED MOSFET DRIVER PDSO8
IC MOSFET DVR DUAL-NON 4A 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4223YMME TR