Microchip MIC4101YM-TR

Tape & Reel (TR) MIC4101 Half-Bridge 2006 gate driver 600ns 125C 2A 2A 0.8V 2.2V
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4101YM-TR.

Microchip

Datasheet30 pages3 years ago

SHENGYU ELECTRONICS

Electro Sonic

iiiC

Inventory History

3 month trend:
-68.21%

CAD Models

Download Microchip MIC4101YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 3.244
$ 3.244
Stock
178,400
672,395
672,395
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
600 ns
600 ns
600 ns
Fall Time
600 ns
10 ns
10 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
16 V
14 V
14 V
Max Power Dissipation
-
550 mW
550 mW

Supply Chain

Projected EOL Date2034-02-26
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4100YM
Gate Drivers 100V HalfBridge MOSFET Driver 2A SOURCE/SINK CURRENT CMOS INPUT
MicrochipMD1211LG-G
Tape & Reel (TR) MD1211 Half-Bridge 2012 gate driver 10ns -20C~125C TJ 2A 2A 0.8V 1.5V
InfineonAUIRS2181STR
Tape & Reel (TR) AU842992 Half-Bridge 2000 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW
MicrochipMIC4427YM
MOSFET Driver 2 outputs - Low Side - 4.5V-18V supply - 1.5A and 8 ohm output - SOIC N - 8 Pin.
MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4427CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC

Descriptions

Descriptions of Microchip MIC4101YM-TR provided by its distributors.

Tape & Reel (TR) MIC4101 Half-Bridge 2006 gate driver 600ns 125C 2A 2A 0.8V 2.2V
100V HalfBridge MOSFET Driver 2A SOURCE/SINK CURRENT TTL INPUT
MIC4101 Series 3 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8L
MOSFET DRVR 100V 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4101YM TR
  • MIC4101YMTR