Microchip MIC4100YM

Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4100YM.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

iiiC

Inventory History

3 month trend:
+1.53%

CAD Models

Download Microchip MIC4100YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.263
$ 2.366
$ 2.366
Stock
939,678
244,699
244,699
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
10 ns
570 ns
570 ns
Fall Time
10 ns
430 ns
430 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
16 V
14 V
14 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-03-14
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMD1211LG-G
High Speed, Dual Mosfet Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
MicrochipMIC4101YM
MOSFET and Power Driver 2A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
LittelfuseIX4427NTR
IC GATE DRVR LOW-SIDE 8SOIC / 1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers
MicrochipMIC4126YME
DUAL 1.5A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BCDMOS, PDSO8
InfineonAUIRS2181STR
AUIRS2181S Series 20V 1.9/2.3 A Automotive Grade High/Low Side Driver - SOIC-8
MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC

Descriptions

Descriptions of Microchip MIC4100YM provided by its distributors.

Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
100V HalfBridge MOSFET Driver 2A SOURCE/SINK CURRENT CMOS INPUT
MIC4100 Series 3 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8L
400ns 2 9V 27ns(Typ) 16V 3V,8V Non-Inverting MOSFET,NChannel 400ns half-bridge 2A,2A SOIC-8 SMD mount 4.93mm*3.94mm*1.48mm
MOSFET DR, 100V, HALF B, CMOS, 8SOIC; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:2A; Output Resistance:3ohm; Input Delay:27ns; Output Delay:27ns; Supply Voltage Range:9V to 16V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4100; I / O Delay:27ns; No. of Outputs:2; Output Current:2A; Package / Case:SOIC; Supply Voltage Max:16V; Supply Voltage Min:9V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.