Renesas HIP2101IBZT

Driver 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N T/R
$ 4.097
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP2101IBZT.

Integrated Device Technology

Datasheet15 pages25 years ago
Datasheet15 pages25 years ago

IHS

Upverter

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Aug 8, 2019
Verification

Inventory History

3 month trend:
+798%

Alternate Parts

Price @ 1000
$ 4.097
$ 4.059
$ 4.059
Stock
720,192
349,439
349,439
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
600 ns
20 ns
20 ns
Fall Time
10 ns
10 ns
10 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
14 V
14 V
14 V
Max Power Dissipation
550 mW
440 mW
440 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

100V, 2A Peak, High Frequency Half-Bridge Drivers | IC DVR HALF-BRDGE HI FREQ 8SOIC
Renesas Electronics 8Pin gate driver module, 100VPower, SOICencapsulation
MicrochipMIC4101YM
MOSFET and Power Driver 2A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
RenesasHIP2100IBZ
INTERSIL HIP2100IBZ Dual Power Driver, Half Bridge, 9V-14V Supply, 2A Out, 20ns Delay, SOIC-8
MicrochipMIC4100YM
Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
Analog DevicesMAX5062DASA+
MOSFET DRVR 2A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC EP

Descriptions

Descriptions of Renesas HIP2101IBZT provided by its distributors.

Driver 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N T/R
100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs
HIP2101 Series Low Side/High Side N-Ch 114 V 2 A Half Bridge Driver - SOIC-8
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 114V 1.3W 2A
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: Half Bridge; Peak Output Current: 2A; Supply Voltage Min: 9V; Supply Voltage Max: 14V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 25ns; Output Delay: 25ns; Ope

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIP2101IBZT.