
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MIC39150-2.5WT | 0 | 1 | 20h | ||||||||
| Microchip | MIC39150-2.5WT | 4,950 | 1 | Tube | 4h | |||||||
| Newark | MIC39150-2.5WT | 0 | 1 | |||||||||
| Onlinecomponents.com | MIC39150-2.5WT | 0 | 50 | Bulk | ||||||||
| Avnet | MIC39150-2.5WT | 0 | 200 | 23h |
Download datasheets and manufacturer documentation for Microchip MIC39150-2.5WT.
Download Microchip MIC39150-2.5WT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC39150-2.5WT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC39150-2.5WT.