Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC29150-12WT

MIC29150 Series 12 V Fixed Output 1.5 A LDO Voltage Regulator - TO-220-3
$ 2.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29150-12WT.

Microchip

Datasheet42 pages7 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

TME

Inventory History

3 month trend:
-46.22%

CAD Models

Download Microchip MIC29150-12WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-07
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC2940A Series 5 V Fixed Output Voltage 1.25 A LDO Regulator - TO-220-3
MIC2940A Series 3.3 V Fixed Output Voltage 1.25 A LDO Regulator -TO-220-3
Texas InstrumentsTL780-05KCSE3
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsLD1086V-DG
LD1086: 28.5 V 1.5 A Adjustable Low Drop Positive Voltage Regulator - TO-220-3
STMicroelectronicsLD1086BV
88dB(120Hz) 10mA Adjustable 1.5A 1 1.25V 28.5V 30V 1.5V@ 1.5A TO-220 Through hole mounting
MIC39150 Series 2.5 V Fixed Output 1.5 A SMT Low Voltage LDO Regulator -TO-220-3

Descriptions

Descriptions of Microchip MIC29150-12WT provided by its distributors.

MIC29150 Series 12 V Fixed Output 1.5 A LDO Voltage Regulator - TO-220-3
MIC29150-12 Tube Through Hole Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 350mV 9.1694mm 1.5A -40C~125C
Outputs = 1 / Fixed Output Voltage V = 12 / Dropout Voltage mV = 600 / Output Current A = 1.5 / Load Regulation % = 1 / Line Regulation % = 0.5 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 26 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.6 / Width mm = 4.8 / Height mm = 15.7 / Reflow Temperature Max. °C = 260
LDO VOLT REG, 1.5A, 12V, TO-220-3; Output Type: Fixed; Input Voltage Min: 2.25V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 12V 1.5A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 12V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.