STMicroelectronics LM317P

Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220fp
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317P.

Augswan

Datasheet25 pages13 years ago

IHS

Upverter

element14

iiiC

Inventory History

3 month trend:
-7.44%

CAD Models

Download STMicroelectronics LM317P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiLM317AHVT
Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V)
STMicroelectronicsLD1086BV
88dB(120Hz) 10mA Adjustable 1.5A 1 1.25V 28.5V 30V 1.5V@ 1.5A TO-220 Through hole mounting
STMicroelectronicsL7805CP
STMicroelectronics Linear Regulator 5V Out 1.5A Single TO-220FP TH 3-Pin
STMicroelectronicsL7805ABP
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220FP, IS 6MA, VO 5V, IO 1A
Texas InstrumentsUA7824CKCS
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics LM317P provided by its distributors.

Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220fp
Linear Voltage Regulator, Positive, 1.2 ... 37V, 2.2A, TO-220FP
LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220FP
Adjustable LDO Regulator, 1.5A, 40V In, 37V Out, TO-220
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220FP, VO 1.2 TO 37V
IC, VOLTAGE REGULATOR; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: -; Output Current: 2.2A; Output Type: Adj

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317P.