onsemi LM337BTG

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM337BTG.

IHS

Datasheet11 pages4 years ago

onsemi

Augswan

Electro Sonic

HQonline

Inventory History

3 month trend:
-0.21%

CAD Models

Download onsemi LM337BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiLM337TG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C
STMicroelectronicsL7815CP
L7815CP, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 15 V, 3-PIN TO-220FP
STMicroelectronicsL7812CP
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 8mA, VO 12V, VI 19V
Texas InstrumentsUA7824CKCS
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7905CKCSE3
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of onsemi LM337BTG provided by its distributors.

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C
onsemi Linear Regulator, -37 to -1.2V Out, 1.5A Max, Single Channel, TO-220, TH, 3-Pin
PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, TO-220AB, VS 40VDC, VN 0.003%
LM337 Series 1.5 A 1.2 to 37 V Adjustable Negative Voltage Regulator - TO-220AB
77dB@(120Hz) 1.5A Adjustable 1.2V~37V Negative 40V TO-220 Linear Voltage Regulators (LDO) ROHS
Standard Regulator Neg -1.25V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube
Linear Voltage Regulator TO-220 -1.2V 1.5A
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
IC, LINEAR VOLTAGE REGULATOR; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -37V; Adjustable Output Voltage Max: -1.2V; Input Voltage Min: -40V; Input Voltage Max: -3V; Product Range: -; Output Current: 1.5A; Out

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337BTG.