onsemi LM337TG

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM337TG.

Upverter

Datasheet10 pages14 years ago
Datasheet10 pages20 years ago
Technical Drawing1 page7 years ago

IHS

JRH Electronics

Augswan

Electro Sonic

Inventory History

3 month trend:
-12.47%

CAD Models

Download onsemi LM337TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 1.42
Stock
2,505,318
203,676
Authorized Distributors
6
3
Case/Package
TO-220AB
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.2 V
-
Max Output Voltage
37 V
-
Accuracy
-
-
Dropout Voltage
2.25 V
2.4 V
Power Supply Rejection Ratio (PSRR)
77 dB
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiLM337BTG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = -40° to +125°C
STMicroelectronicsL7812CP
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 8mA, VO 12V, VI 19V
Texas InstrumentsUA7824CKCS
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7808CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7808ABV-DG
IC REG LINEAR 8V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220

Descriptions

Descriptions of onsemi LM337TG provided by its distributors.

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C
Linear Voltage Regulator IC Negative Adjustable 1 Output -1.2 V ~ -37 V 1.5A TO-220AB
Standard Regulator Neg -1.2V to -37V 0.4A 3-Pin(3+Tab) TO-220 Tube
Adj. Neg. LDO 1.5A, -4.2V to -40V In, -1.2V to -37V Out, TO-220
Linear Voltage Regulator TO-220 -1.2V 1.5A
1.5 AMP, ADJUSTABLE OUTPUT, NEGATIVE VOLTAGE REGULATOR Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
ON SEMICONDUCTOR - LM337TG - V REG ADJ -1.2/37V, TO-220-3, 337
onsemi Linear voltage regulator chip, -37 → -1.2 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle
V REG ADJ -1.2/37V, TO-220-3, 337; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -37V; Adjustable Output Voltage Max: -1.2V; Input Voltage Min: -50V; Input Voltage Max: -4.2V; Product Range: -; Output Current: 1.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 337 TG