
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MIC37252WR-TR | 1,500 | 750 | |||||||||
| DigiKey | MIC37252WR-CT-ND | 649 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000020952 | 23,250 | 750 | 16h | ||||||||
| TME | MIC37252WR-TR | 0 | 750 | 13h | ||||||||
| Microchip | MIC37252WR-TR | 494 | 1 | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Microchip MIC37252WR-TR.
Download Microchip MIC37252WR-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC37252WR-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC37252WR-TR.