Microchip MIC37252WR

LDO, REG, 6VIN, 2.5A, ADJ, 5SPAK; Primary Input Voltage: 6V; Dropout Voltage Vdo:
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC37252WR.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

Upverter

iiiC

Inventory History

3 month trend:
-6.96%

CAD Models

Download Microchip MIC37252WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 1.674
Stock
174,807
276,458
Authorized Distributors
6
6
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Polarity
-
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
2.5 A
2.5 A
Dropout Voltage
550 mV
550 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
5
5

Supply Chain

Projected EOL Date2034-04-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC37302WU
Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 0.5V Dropout, BIPolar, PSSO5
MicrochipMIC37302WR
LDO Regulator 1.24V to 5.5V 3A 6-Pin (5+Tab) SPAK
STMicroelectronicsLD39300PT-R
LD39300 Series 3 A 1.22 to 5 V ADJ Output ULDO BICMOS Voltage Regulator - PPAK-5
Texas InstrumentsLP38513TJ-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with low-noise & enable 5-TO-263 -40 to 125
Texas InstrumentsLP3966ES-ADJ/NOPB
Low Drop Out (LDO) Regulator Position 1.2 Volt to 5 Volt 3A 6-Pin(5+Tab) TO-263
Texas InstrumentsLP3966ET-ADJ/NOPB
3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MIC37252WR provided by its distributors.

LDO, REG, 6VIN, 2.5A, ADJ, 5SPAK; Primary Input Voltage:6V; Dropout Voltage Vdo:
MIC37252 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 550mV 2.16mm 2.5A -40C~125C
LDO, REG, 6VIN, 2.5A, ADJ, 5SPAK; Output Type: Adjustable; Input Voltage Min: 3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 5.5V; Output Current: 2.5A; Dropout Voltage Vdo: 550mV; LDO Regulator Case Style: S-PAK; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.24V to 5.5V; Output Voltage Max: 5.5V; Output Voltage Min: 1.24V; Primary Input Voltage: 6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.