What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMR10515YMFE/NOPB

IC REG BUCK ADJ 1.5A SOT23-5 / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR10515YMFE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages13 years ago
Datasheet19 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMR10515YMFE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMR10515YMFE/NOPB.

Related Parts

Texas InstrumentsLMR10515XMF/NOPB
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 5-SOT-23 -40 to 125
Texas InstrumentsLMR10515XMFX/NOPB
IC REG BUCK ADJ 1.5A SOT23-5 / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
Texas InstrumentsLM2831YMF
High Frequency 1.5A Load - Step-Down DC-DC Regulator 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LMR10515YMFE/NOPB provided by its distributors.

IC REG BUCK ADJ 1.5A SOT23-5 / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
5.5Vin, 1.5A Step-Down Voltage Regulator in SOT-23 and LLP 5-SOT-23 -40 to 125
Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 5-Pin SOT-23 T/R
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PDSO5
DC/DC CONV, BUCK, 3MHZ, SOT-23-5; Topologie: Buck (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOT-23; Nombre de broches: 5Broche
IC, DC-DC CONV, BUCK, 3MHz, SOT23-5; Pri; IC, DC-DC CONV, BUCK, 3MHz, SOT23-5; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:1.5A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Package / Case:5-SOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR10515YMFE/NOPB .
  • LMR10515YMFENOPB