Texas Instruments SN6501DBVT

Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN6501DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages12 years ago
Datasheet34 pages13 years ago
Datasheet29 pages13 years ago
Datasheet31 pages14 years ago

element14 APAC

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-78.96%

CAD Models

Download Texas Instruments SN6501DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.395
$ 1.262
$ 1.262
Stock
487,432
639,671
639,671
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
350 mA
350 mA
350 mA
Switching Frequency
620 kHz
410 kHz
410 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsLM3670MF-3.3/NOPB
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Texas InstrumentsLM3670MF-ADJ/NOPB
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Texas InstrumentsLM3670MFX-ADJ/NOPB
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Analog DevicesMAX1921EUT33+
Switching Regulator, 0.95A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN
Analog DevicesMAX1921EUT18+
Switching Regulator, 0.95A, 1200kHz Switching Freq-Max, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN

Descriptions

Descriptions of Texas Instruments SN6501DBVT provided by its distributors.

Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
Conv DC-DC 3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 0V to 11V 0.35A 5-Pin SOT-23 T/R
Texas Instruments General Purpose Driver, 100mA Out, 6V Supply, 5-Pin SOT-23
DRIVER, TRANSFORMER, 5V, 0.35A, 5SOT23; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Outputs:2Outputs; Output Voltage:11V; Output Current:350mA; Driver Case Style:SOT-23; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN6501DBVT .