Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC37302WR

Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 0.5V Dropout, PSSO5
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC37302WR.

Microchip

Datasheet28 pages7 years ago

element14 APAC

Newark

TME

iiiC

Inventory History

3 month trend:
+358%

CAD Models

Download Microchip MIC37302WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 2.19
Stock
198,905
221,593
Authorized Distributors
6
6
Min Input Voltage
2.25 V
2.25 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
3 A
3 A
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
5
5

Supply Chain

Projected EOL Date2034-01-12
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Related Parts

MIC37301 Series 1.8 V Fixed Output 3 A Low Voltage µCap LDO Regulator - SPAK-5
MIC37301 Series 6 V 3 A Surface Mount Low Voltage µCap LDO Regulator - SPAK-5
Texas InstrumentsTPS75801KC
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-TO-220 -40 to 85
MIC37301 Series 1.5 V Fixed Output 3 A Low Voltage µCap LDO Regulator - SPAK-5
Linear Voltage Regulator, LDO, Low Voltage, 3.0 A, with Reverse Current Protection 1.5V
Linear Voltage Regulator, LDO, Low Voltage, 3.0 A, with Reverse Current Protection 3.3V

Descriptions

Descriptions of Microchip MIC37302WR provided by its distributors.

Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 0.5V Dropout, PSSO5
MIC37302 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 2.03mm 3A -40C~125C
50dB 40mA positive electrode Adjustable 3A 1 1.24V 2.25V 5.5V 6V 350mV@ 1.5A,500mV@ 3A 0.2%(Typ) 0.5% SPAK-5 SMD mount 2.16mm(height)
IC, LDO REG, 3A, ADJ, 5SPAK; Output Type: Adjustable; Input Voltage Min: 2.25V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 5.5V; Output Current: 3A; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: S-PAK; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; Base Number: 37302; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.24V to 5.5V; Output Voltage Max: 5.5V; Output Voltage Min: 1.24V; Primary Input Voltage: 6V; Supply Voltage Min: 2.25V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Adjustable Positive

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC37302WR.