Microchip MIC37302WU

Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 0.5V Dropout, BIPolar, PSSO5
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC37302WU.

Microchip

Datasheet28 pages7 years ago

SHENGYU ELECTRONICS

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-5.98%

CAD Models

Download Microchip MIC37302WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 2.18
Stock
755,437
274,332
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5.5 V
-
Min Output Voltage
1.24 V
-
Output Voltage
5.5 V
5.5 V
Output Current
3 A
3 A
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263-5
TO-263-5
Number of Pins
5
5
Min Input Voltage
2.25 V
2.25 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-03-29
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 hours ago)

Related Parts

Texas InstrumentsLP38512TJ-ADJ/NOPB
Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.3V Dropout, CMOS, PSSO5
Texas InstrumentsLP38513TJ-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with low-noise & enable 5-TO-263 -40 to 125
MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5
Texas InstrumentsLP38502ATJ-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125
MicrochipMIC37252WU
MIC37252 Series ADJ 1.24-5.5 Vout 2.5 A Low Voltage µCap LDO Regulator -TO-263-5
MicrochipMIC5209YU
500 MILLI AMP LOW-NOISE LDO REGULATOR Adjustable Positive LDO Regulator, 0.6V Dropout, PSSO5

Descriptions

Descriptions of Microchip MIC37302WU provided by its distributors.

Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 0.5V Dropout, BIPolar, PSSO5
LDO Regulator Pos 1.24V to 5.5V 3A 5-Pin TO-263 Tube
50dB 40mA Positive Adjustable 3A 1-Ch 1.24V 2.25V 5.5V 6V 350mV@1.5A 500mV@3A 0.2%(Typ) 0.5% TO-263-5 SMD 4.6mm H
IC REG LINEAR POS ADJ 3A TO263-5
IC, LDO REG, 3A, ADJ, TO263-5; Output Type: Adjustable; Input Voltage Min: 2.25V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 5.5V; Output Current: 3A; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: TO-263; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; Base Number: 37302; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.24V to 5.5V; Output Voltage Max: 5.5V; Output Voltage Min: 1.24V; Primary Input Voltage: 6V; Supply Voltage Min: 2.25V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Adjustable Positive

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.