Microchip MIC2937A-3.3WT

MIC2937A Series 3.3 V Fixed Output Voltage 750 mA LDO Regulator - TO-220-3
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2937A-3.3WT.

Microchip

Datasheet26 pages2 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+13.84%

CAD Models

Download Microchip MIC2937A-3.3WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC2940A Series 3.3 V Fixed Output Voltage 1.25 A LDO Regulator -TO-220-3
MIC29300 Series 3.3 V Fixed Output 3 A LDO Voltage Regulator - TO-220-3
Fixed LDO Voltage Regulator, 2.5V to 26V, 350mV Dropout, 3.3Vout, 1.5Aout, TO-220-3
MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB
Texas InstrumentsTL750L05CKCS
150-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Microchip MIC2937A-3.3WT provided by its distributors.

MIC2937A Series 3.3 V Fixed Output Voltage 750 mA LDO Regulator - TO-220-3
300¦ÌA Fixed 750mA 1 3.3V 2V 3.3V 26V 150mV@ 5mA,600mV@ 750mA 0.16% 0.1% TO-220-3 9.14mm
LDO VOLT REG, 0.75A, 3.3V, TO-220-3; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 750mA; Dropout Voltage Vdo: 370mV; LDO Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 750mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2937A3.3WT