Microchip MIC2940A-3.3WT

MIC2940A Series 3.3 V Fixed Output Voltage 1.25 A LDO Regulator -TO-220-3
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2940A-3.3WT.

Microchip

Datasheet24 pages4 years ago

Upverter

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-0.81%

CAD Models

Download Microchip MIC2940A-3.3WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Fixed LDO Voltage Regulator, 2.5V to 26V, 350mV Dropout, 3.3Vout, 1.5Aout, TO-220-3
MicrochipMIC29150-12WT
MIC29150 Series 12 V Fixed Output 1.5 A LDO Voltage Regulator - TO-220-3
MIC29150 Series 5 V Fixed Output 1.5 A LDO Voltage Regulator - TO-220-3
IC REG LDO 12V 1A TO220-3 / Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 2%; TJ = 0°C to +125°C
STMicroelectronicsL7805ABP
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220FP, IS 6MA, VO 5V, IO 1A

Descriptions

Descriptions of Microchip MIC2940A-3.3WT provided by its distributors.

MIC2940A Series 3.3 V Fixed Output Voltage 1.25 A LDO Regulator -TO-220-3
LDO Regulator Pos 3.3V 1.25A Automotive 3-Pin(3+Tab) TO-220 Tube
500¦ÌA Fixed 1.25A 1 3.3V 2V 3.3V 26V 600mV@ 1.25A 0.16% 0.5% TO-220-3 9.14mm
MIC2940A-3.3 Tube Through Hole Over Current Over Temperature Reverse Polarity voltage regulator linear 400mV 15.113mm 1.2A -40C~125C
LDO VOLT REG, 1.25A, 3.3V, TO-220-3; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:26V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.25A; Dropout Voltage Vdo:400mV; LDO Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 1.25A LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018); Output Voltage Nom.:3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2940A3.3WT